6160.0017 | SCHURTER
Plug C8, 2 pole, screw mounting, plug-in connection, black, 6160.0017
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC appliance inlets, screw-mount at the front, type Schurter/O. Heil 2573.
To IEC/EN 60320-1, mounting flange with through holes, pin temperatures up to +70° C, 2-pole, 2.5 A/250 VAC; Degree of protection (at the front): IP 20 to IEC 60529, suitable for devices with safety class II to IEC 61140. Housing material: polyamide (PA6), UL 94 V-0. Color: black. Certifications: VDE, Semko, UL, CSA.
Technical attributes (type, connections): 2573-X-7700-A-200B, 2.8 x 0.8 mm tab terminals
Technical specifications
Connection | Steckanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C8 | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 125 V | |
Rated current IEC | 2.5 A | |
Rated current UL/CSA | 7 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 2-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |