6160.0022 | SCHURTER

Plug C8, 2 pole, screw mounting, solder connection, black, 6160.0022

Order No.: 59P7690
EAN: 4099889868364
MPN:
6160.0022
2576-X-7700-A-200A
Series: 2576
6160.0022 SCHURTER Device Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Plug C8, 2 pole, screw mounting, solder connection, black, 6160.0012
Plug C8, 2 pole, screw mounting, solder connection, black, 6160.0012
Order No.: 59P7684
Manufacturer: SCHURTER
per pc. 1.0829 € *
*incl. VAT plus shipping costs

Plug, 6160.0022, SCHURTER

IEC Appliance inlet C8, Screw-on mounting, Quick-connect terminals.

Features

  • Panel mountable
  • Housing material: PA6, UL 94V-0
  • Protection class: 2
Technical specifications
Connection Lötanschluss
Version Stecker
Design gerade
Colour schwarz
IEC designation C8
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 2.5 A
Rated current UL/CSA 7 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 2-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement