6160.0024 | SCHURTER

Plug C8, 2 pole, screw mounting, solder connection, gray, 6160.0024

Order No.: 59P0952
EAN: 4099891585150
MPN:
6160.0024
2571-X-2200-B-100B-00
Series: 2571
6160.0024 SCHURTER Device Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Plug C8, 2 pole, screw mounting, solder connection, black, 6160.0012
Plug C8, 2 pole, screw mounting, solder connection, black, 6160.0012
Order No.: 59P7684
Manufacturer: SCHURTER
per pc. 1.0829 € *

IEC appliance inlet C8, 6160.0024, SCHURTER

IEC appliance inlet C8, Screw-on mounting, Front side.

Technical specifications
Connection Lötanschluss
Version Stecker
Design gerade
Colour grau
IEC designation C8
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 2.5 A
Rated current UL/CSA 7 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 2-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement