6160.0026 | SCHURTER
Plug C8, 2 pole, plug-in connection, black, 6160.0026
As an alternative, we recommend the following item:

Plug C8, 2 pole, snap-in, solder connection, black, 4300.0102
Order No.: 59P9701
Manufacturer: SCHURTER
per pc. 0.6664 € *
*incl. VAT plus shipping costs
Plug, 6160.0026, SCHURTER
IEC Appliance inlet C8, insert mounting, PCB-terminals.
Features
- Drop-in type
- Housing material: PA6, UL 94V-0
- Protection class: 2
Technical specifications
Connection | Steckanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C8 | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 125 V | |
Rated current IEC | 2.5 A | |
Rated current UL/CSA | 7 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 2-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |