6160.0027 | SCHURTER

Plug C8, 2 pole, snap-in, plug-in connection, black, 6160.0027

Order No.: 59P7693
EAN: 4099889868395
MPN:
6160.0027
2578-X-7700-A-425B
Series: 2578
6160.0027 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
2.3800 € *
Available: 198 pcs.
Leadtime: 10 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.1896 €
50 pcs.
1.9992 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 6160.0027, SCHURTER

IEC Appliance inlet C8, Snap-in mounting, Front side, Quick-connect terminals.

Features

  • Panel mountable
  • Housing material: PA6, UL 94V-0
  • Protection class: 2
Technical specifications
Connection Steckanschluss
Version Stecker
Design gerade
Colour schwarz
IEC designation C8
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 2.5 A
Rated current UL/CSA 2.5 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 25 mm
Pin number 2-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes