6160.0041 | SCHURTER
Plug C8, 2 pole, snap-in, solder connection, black, 6160.0041
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Plug, 6160.0041, SCHURTER
IEC Appliance inlet C8, Snap-in mounting, Front side, Solder terminals.
Features
- Panel mountable
- Housing material: PA6, UL 94V-0
- Protection class: 2
Technical specifications
Connection | solder connection | |
Version | plug | |
Design | straight | |
Colour | black | |
IEC designation | C8 | |
Assembly | snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 2.5 A | |
Rated current UL/CSA | 2.5 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 2 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |