6160.0044 | SCHURTER

Plug C8, 2 pole, Insert mounting, PCB connection, black, 6160.0044

Order No.: 59P0968
EAN: 4099891585310
MPN:
6160.0044
2572-X-BB00-A-500A-00
Series: 2572
SCHURTER
6160.0044 SCHURTER Device Connectors
Image may differ

Not suitable for new designs, LTB: 03.30.2025

Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.071 €

IEC appliance inlet C8, 6160.0044, SCHURTER

IEC appliance inlet C8, Insert mounting, Pin temperature 70 °C.

Technical specifications
Connection PCB connection
Version plug
Design straight
Colour black
IEC designation C8
Assembly Insert mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 2.5 A
Rated current UL/CSA 7 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 2 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes