6160.0049 | SCHURTER

Plug C8, 2 pole, Insert mounting, solder connection, gray, 6160.0049

Order No.: 59P0964
EAN: 4099891585273
MPN:
6160.0049
2572-X-2200-B-500B-00
Series: 2572
6160.0049 SCHURTER Device Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Plug C8, 2 pole, snap-in, solder connection, black, 4300.0102
Plug C8, 2 pole, snap-in, solder connection, black, 4300.0102
Order No.: 59P9701
Manufacturer: SCHURTER
per pc. 0.6664 € *
*incl. VAT plus shipping costs

IEC appliance inlet C8, 6160.0049, SCHURTER

IEC appliance inlet C8, Insert mounting, Pin temperature 70 °C.

Technical specifications
Connection Lötanschluss
Version Stecker
Design gerade
Colour grau
IEC designation C8
Assembly Einlegemontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 2.5 A
Rated current UL/CSA 7 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 2-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement