6160.0088 | SCHURTER
Plug C6, 3 pole, screw mounting, plug-in connection, black, 6160.0088
Not suitable for new designs, LTB: 03.30.2025
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Plug, 6160.0088, SCHURTER
IEC Appliance inlet C6, Screw-on mounting, Quick-connect terminals.
Features
- Panel mountable
- 1 Function
- Housing material: PA6, UL 94V-0
- Protection class: 1
Technical specifications
Connection | plug-in connection | |
Version | plug | |
Design | straight | |
Colour | black | |
IEC designation | C6 | |
Assembly | screw mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 125 V | |
Rated current IEC | 2.5 A | |
Rated current UL/CSA | 7 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |