6162.0009 | SCHURTER

Plug C14, 3 pole, snap-in, plug-in connection, black, 6162.0009

Order No.: 41F1404
EAN: 4099889862096
MPN:
6162.0009
1061-X-8880-A-3
Series: 1061
6162.0009 SCHURTER Device Connectors Image 1
6162.0009 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 96 pcs.
Leadtime: 10 Weeks **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9516 €
50 pcs.
1.7731 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlets, type Schurter/O. Heil 1061.

To T 70 °C; Housing: polyamide, UL 94 V-0, black, for snap-on mounting, 2-pole + PE, 10 A/250 V (UL/CSA 15 A/250 V), cutout for snap-on mounting at panel thickness 0.8 to 1.5 mm/as of 1.6 to 2.0 mm: 28.8 x 19.4 mm/29.6 x 19.4 mm, design to IEC/EN 60320-1. Certifications: ENEC, UL, CSA.

Technical attributes (type, connections): 1061–X–8880–A–3, tab terminals 4.8 x 0.8 mm

Technical specifications
Connection Steckanschluss
Version Stecker
Design gerade
Colour schwarz
IEC designation C14
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 2 mm
Pin number 3-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes