6162.0010 | SCHURTER
Plug C14, 3 pole, snap-in, plug-in connection, black, 6162.0010
Unit Price (€ / pc.)
2.1420 € *
Available: 0 pcs.
Next delivery: 115 pcs. on 2025-06-10
Leadtime: 7 Weeks **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
25 pcs.
1.8326 €
100 pcs.
1.6660 €
250 pcs.
1.5827 €
1000 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance inlets, type Schurter/O. Heil 1061.
To T 70 °C; Housing: polyamide, UL 94 V-0, black, for snap-on mounting, 2-pole + PE, 10 A/250 V (UL/CSA 15 A/250 V), cutout for snap-on mounting at panel thickness 0.8 to 1.5 mm/as of 1.6 to 2.0 mm: 28.8 x 19.4 mm/29.6 x 19.4 mm, design to IEC/EN 60320-1. Certifications: ENEC, UL, CSA.
Technical attributes (type, connections): 1061–X–9990–A–3, tab terminals 6.3 x 0.8 mm
Technical specifications
Connection | Steckanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C14 | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 2 mm | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |