6162.0023 | SCHURTER

Plug C14, 3 pole, snap-in, plug-in connection, black, 6162.0023

Order No.: 41F1334
EAN: 4099889861877
MPN:
6162.0023
6010-X-9990-A-410
Series: 6010
6162.0023 SCHURTER Device Connectors Image 1
6162.0023 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 74 pcs.
Leadtime: 10 Weeks **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
25 pcs.
2.0706 €
100 pcs.
1.9159 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC appliance inlets, type Schurter/O. Heil 6010.

To T 70 °C; housing: polyamide, UL 94 V-0, black, for snap-on mounting, 2-pole + PE, 10 A/250 V (UL/CSA 15 A/250 V), design to IEC/EN 60320-1. Certifications: ENEC, Semko, UL, CSA.

Technical attributes (type, for panel thickness, connection): 6010–X–9990–A–410, 1.0 mm, tab terminals 6.3 mm

Technical specifications
Connection Steckanschluss
Version Stecker
Design gerade
Colour schwarz
IEC designation C14
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1 mm
Pin number 3-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes