6162.0028 | SCHURTER

Plug C14, 3 pole, snap-in, plug-in connection, black, 6162.0028

Order No.: 59P7732
EAN: 4099889868708
MPN:
6162.0028
6010-X-9990-B-410
Series: 6010
6162.0028 SCHURTER Device Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Plug C14, 3 pole, snap-in, plug-in connection, black, 6162.0024
Plug C14, 3 pole, snap-in, plug-in connection, black, 6162.0024
Order No.: 41F1342
Manufacturer: SCHURTER
per pc. 2.4871 € *
*incl. VAT plus shipping costs

Plug, 6162.0028, SCHURTER

IEC Appliance inlet C14, Snap-in mounting, Quick-connect terminals.

Features

  • Panel mountable
  • 1 Function
  • Housing material: PA6, UL 94V-0
  • Protection class: 1
Technical specifications
Connection plug-in connection
Version plug
Design straight
Colour black
IEC designation C14
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1 mm
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement