6162.0053 | SCHURTER

Plug C14, 3 pole, screw mounting, black, 6162.0053

Order No.: 41F940
EAN: 4099891581145
MPN:
6162.0053
6061-X-4460-A-7400
Series: 6061
6162.0053 SCHURTER Device Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Plug C14, 3 pole, screw mounting, solder connection, black, 6162.0046
Plug C14, 3 pole, screw mounting, solder connection, black, 6162.0046
Order No.: 41F162
Manufacturer: SCHURTER
per pc. 1.8683 € *
*incl. VAT plus shipping costs

IEC Appliance Inlet, 6162.0053, SCHURTER

IEC Appliance Inlet C14, Screw-on mounting suitable for appliances with protection class I acc. to IEC 61140 and IP-Protection front side IP20 acc. to IEC 60529.

Technical specifications
Version Stecker
Design gerade
Colour schwarz
IEC designation C14
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement