6162.0058 | SCHURTER

Panel plug C14, 3 pole, screw mounting, plug-in connection, black, 6162.0058

Order No.: 41F164
EAN: 4099889862737
MPN:
6162.0058
6061-X-9990-A-140
Series: 6061
6162.0058 SCHURTER Device Connectors Image 1
6162.0058 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 591 pcs.
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
50 pcs.
1.6184 €
100 pcs.
1.5589 €
200 pcs.
1.4994 €
1000 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC appliance inlets, type Schurter/O. Heil 6061.

To T 70 °C; housing: polyamide, UL 94 V-0, with countersunk holes for screw mounting, 2-pole + PE, 10 A/250 V (UL/CSA 15 A/250 V), design to IEC/EN 60320-1. Certifications: ENEC, UL, CSA.

With mounting hole pitch 40 mm.

Technical attributes (type, connections, color): 6061–X–9990–A–140, tab terminals 6.3 mm, black

Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Country of origin DE
Original Packaging Carton with 50 pieces
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes