6162.0107 | SCHURTER

Plug C14, 3 pole, snap-in, solder connection, gray, 6162.0107

Order No.: 41F921
EAN: 4099891580957
MPN:
6162.0107
6010-X-2220-B-4120
Series: 6010
6162.0107 SCHURTER Device Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Plug C14, 3 pole, snap-in, plug-in connection, black, 6162.0024
Plug C14, 3 pole, snap-in, plug-in connection, black, 6162.0024
Order No.: 41F1342
Manufacturer: SCHURTER
per pc. 2.4871 € *
*incl. VAT plus shipping costs

IEC Appliance Inlet, 6162.0107, SCHURTER

IEC Appliance Inlet C14, Snap-in mounting suitable for appliances with protection class I acc. to IEC 61140 and IP-Protection front side IP20 acc. to IEC 60529.

Technical specifications
Connection Lötanschluss
Version Stecker
Design gerade
Colour grau
IEC designation C14
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1.2 mm
Pin number 3-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement