6162.0112 | SCHURTER
Plug C14, 3 pole, snap-in, plug-in connector 6.3 x 0.8, 6162.0112
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC Appliance Inlet, 6162.0112, SCHURTER
IEC Appliance Inlet C14, Snap-in mounting suitable for appliances with protection class I acc. to IEC 61140 and IP-Protection front side IP20 acc. to IEC 60529.
Technical specifications
Connection | Steckanschluss 6,3 x 0,8 | |
Version | Stecker | |
Design | gerade | |
IEC designation | C14 | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 3 mm | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |