6162.0116 | SCHURTER

Plug C14, 3 pole, snap-in, screw connection, black, 6162.0116

Order No.: 41F923
EAN: 4099891580971
MPN:
6162.0116
6010-X-AAA0-A-4100
Series: 6010
6162.0116 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1063 €

IEC Appliance Inlet, 6162.0116, SCHURTER

IEC Appliance Inlet C14, Snap-in mounting suitable for appliances with protection class I acc. to IEC 61140 and IP-Protection front side IP20 acc. to IEC 60529.

Technical specifications
Connection Schraubanschluss
Version Stecker
Design gerade
Colour schwarz
IEC designation C14
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1 mm
Pin number 3-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes