6162.0118 | SCHURTER

Plug C14, 3 pole, snap-in, screw connection, black, 6162.0118

Order No.: 59P0935
EAN: 4099891584986
MPN:
6162.0118
1061-X-AAA0-A-300
Series: 1061
SCHURTER
6162.0118 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7374 €

IEC appliance inlet C14, 6162.0118, SCHURTER

IEC appliance inlet C14/C18, Snap-in mounting, Front side.

Technical specifications
Connection screw connection
Version plug
Design straight
Colour black
IEC designation C14
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 2 mm
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes