6162.0164 | SCHURTER

Plug C14, 3 pole, snap-in, solder connection, black, 6162.0164

Order No.: 41F932
EAN: 4099891581060
MPN:
6162.0164
6010-X-2220-A-425V
Series: 6010
6162.0164 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6541 €

IEC Appliance Inlet, 6162.0164, SCHURTER

IEC Appliance Inlet C14, Snap-in mounting suitable for appliances with protection class I acc. to IEC 61140 and IP-Protection front side IP20 acc. to IEC 60529.

Technical specifications
Connection Lötanschluss
Version Stecker
Design gerade
Colour schwarz
IEC designation C14
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 2.5 mm
Pin number 3-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes