6163.0001 | SCHURTER
Plug C20, 3 pole, screw mounting, solder connection, black, 6163.0001
Unit Price (€ / pc.)
3.6890 € *
Available: 32 pcs.
Leadtime: 13 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.3915 €
50 pcs.
3.0821 €
100 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance inlets, with horizontal contacts, type Schurter/O. Heil 1621.
Ideal for high currents to T 70 °C; Housing: polyamide, UL 94 V-0, with countersunk mounting holes for screw mounting. 2-pole + PE, 16 A/250 V (UL/CSA 21 A/250 V). Design to IEC/EN 60320-1. Certifications: VDE, Semko, UL, CSA.
Technical attributes (type, connections, color): 1621–X–2220–A–1, solder terminals, black
Technical specifications
Connection | solder connection | |
Version | plug | |
Design | straight | |
Colour | black | |
IEC designation | C20 | |
Assembly | screw mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |