6163.0002 | SCHURTER

Plug C20, 3 pole, screw mounting, solder connection, black, 6163.0002

Order No.: 59P0941
EAN: 4099891585044
MPN:
6163.0002
1621-X-3330-A-100
Series: 1621
6163.0002 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5347 €

IEC appliance inlet C20, 6163.0002, SCHURTER

IEC appliance inlet C20, Screw-on mounting, Front side.

Technical specifications
Connection Lötanschluss
Version Stecker
Design gerade
Colour schwarz
IEC designation C20
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes