6163.0004 | SCHURTER
Plug C20, 3 pole, screw mounting, plug-in connection, black, 6163.0004
Unit Price (€ / pc.)
3.9508 € *
Available: 100 pcs.
Leadtime: 7 Weeks **
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.4867 €
100 pcs.
3.0702 €
200 pcs.
2.9274 €
1000 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance inlets, with horizontal contacts, type Schurter/O. Heil 1621.
Ideal for high currents to T 70 °C; Housing: polyamide, UL 94 V-0, with countersunk mounting holes for screw mounting. 2-pole + PE, 16 A/250 V (UL/CSA 21 A/250 V). Design to IEC/EN 60320-1. Certifications: VDE, Semko, UL, CSA.
Technical attributes (type, connections, color): 1621–X–9990–A–1, tab terminals 6.3 mm, black
Technical specifications
Connection | Steckanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C20 | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |