6163.0009 | SCHURTER
Plug C20, 3 pole, screw mounting, screw connection, gray, 6163.0009
As an alternative, we recommend the following item:
Plug C20, 3 pole, screw mounting, plug-in connection, black, 6163.0005
Order No.: 59P7788
Manufacturer: SCHURTER
per pc. 2.38 € *
*incl. VAT plus shipping costs
IEC appliance inlet C20, 6163.0009, SCHURTER
IEC appliance inlet C20, Screw-on mounting, Front side.
Technical specifications
Connection | screw connection | |
Version | plug | |
Design | straight | |
Colour | gray | |
IEC designation | C20 | |
Assembly | screw mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |