6173.0015 | SCHURTER

Plug C22, snap-in, plug-in connector 4.8 x 0.8, black, 6173.0015

Order No.: 59P0652
EAN: 4099891584702
MPN:
6173.0015
1681-X-8880-A-415-00
Series: 1681
SCHURTER
6173.0015 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9635 €

IEC appliance inlet C22, 6173.0015, SCHURTER

Features

  • Safety of electrical appliances for household and similar purposes
  • For very hot conditions 155°C
  • Protection class I

Applications

  • Suitable for appliances with protection class I
Technical specifications
Connection plug-in connector 4.8 x 0.8
Version panel plug
Design straight
Colour black
IEC designation C22
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1.5 mm
Fuse holder present No
Pin temperature 155 °C
Type of locking No
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes