6173.0017 | SCHURTER
Plug C22, snap-in, plug-in connector 4.8 x 0.8, black, 6173.0017
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC appliance inlet C22, 6173.0017, SCHURTER
Features
- Safety of electrical appliances for household and similar purposes
- For very hot conditions 155°C
- Protection class I
Applications
- Suitable for appliances with protection class I
Technical specifications
Connection | plug-in connector 4.8 x 0.8 | |
Version | panel plug | |
Design | straight | |
Colour | black | |
IEC designation | C22 | |
Assembly | snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 2.5 mm | |
Fuse holder present | No | |
Pin temperature | 155 °C | |
Type of locking | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |