6173.0026 | SCHURTER

Plug C22, snap-in, screw connection, black, 6173.0026

Order No.: 59P0660
EAN: 4099891584788
MPN:
6173.0026
1681-X-AAA0-A-420-00
Series: 1681
SCHURTER
6173.0026 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6894 €

IEC appliance inlet C22, 6173.0026, SCHURTER

Features

  • Safety of electrical appliances for household and similar purposes
  • For very hot conditions 155°C
  • Protection class I

Applications

  • Suitable for appliances with protection class I
Technical specifications
Connection screw connection
Version panel plug
Design straight
Colour black
IEC designation C22
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 2 mm
Fuse holder present No
Pin temperature 155 °C
Type of locking No
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes