6180.0003 | SCHURTER

Plug C6, 3 pole, snap-in, solder connection, black, 6180.0003

Order No.: 41F415
EAN: 4099889864182
MPN:
6180.0003
5083-X-1100-A-414
Series: 5083
6180.0003 SCHURTER Device Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Built-in appliance socket D, Insert mounting, solder connection, black, 6180.0006
Built-in appliance socket D, Insert mounting, solder connection, black, 6180.0006
Order No.: 41F416
Manufacturer: SCHURTER
per pc. 1.7493 € *
*incl. VAT plus shipping costs

Plug, 6180.0003, SCHURTER

IEC Appliance outlet D, Snap-in mounting, Front side, Solder terminals.

Features

  • Panel mountable
  • Housing material: PA6, UL 94V-0
  • Protection class: 2
Technical specifications
Connection Lötanschluss
Version Stecker
Design gerade
Colour schwarz
IEC designation C6
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 2.5 A
Rated current UL/CSA 2.5 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1.4 mm
Pin number 3-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement