6180.0006 | SCHURTER
Built-in appliance socket D, Insert mounting, solder connection, black, 6180.0006
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC appliance outlets, drop-in, type Schurter/O. Heil 5086.
To IEC/EN 60320-2-2, pin temperatures up to +70° C, 2-pole, 2.5 A/250 VAC (VDE), 4.0 A/250 VAC (UL/CSA); Degree of protection (at the front): IP 20 to IEC 60529, suitable for devices with safety class II to IEC 61140. Housing material: polyamide (PA6), UL 94 V-0. Color: black. Certifications: VDE, UL, CSA.
Technical attributes (type, connections): 5086-X-1100-A-5, solder terminals
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Design | T-Form | |
Colour | schwarz | |
IEC designation | D | |
Assembly | Einlegemontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 2.5 A | |
Rated current UL/CSA | 2.5 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |