6182.0031 | SCHURTER
Built-in appliance socket F, 3 pole, screw mounting, plug-in connection, black, 6182.0031
Unit Price (€ / pc.)
3.7247 € *
Available: 525 pcs.
Leadtime: 7 Weeks **
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.2844 €
100 pcs.
2.8679 €
200 pcs.
2.7608 €
1000 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC appliance outlets, type Schurter/O. Heil 5098.
To T 70 °C; housing: polyamide, UL 94 V-0, with countersunk mounting holes, 2-pole + PE, 10 A/250 V (UL/CSA 15 A/250 V), suitable for safety class I devices in accordance with IEC/EN 60320-2-2. Certifications: VDE, Semko, UL, CSA.
Technical attributes (type, connections, color): 5098-X-9990-A-1, tab terminals 6.3 mm, black
Technical specifications
Connection | Steckanschluss | |
Version | Buchse | |
Design | gerade | |
Colour | schwarz | |
IEC designation | F | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |