6182.0039 | SCHURTER

Built-in appliance socket F, 3 pole, screw mounting, solder connection, black, 6182.0039

Order No.: 41F1069
EAN: 4099891579760
MPN:
6182.0039
5091-X-1110-A-2
Series: 5091
6182.0039 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5585 €

IEC Appliance outlet, 6182.0039, SCHURTER

IEC Appliance socket outlet with 1 Function suitable for appliances with protection class I.

Technical specifications
Connection Lötanschluss
Version Geräteeinbausteckdose
Design gerade
Colour schwarz
IEC designation F
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes