6200.4220 | SCHURTER
Combination element C14, 3 pole, snap-in, plug-in connection, black, 6200.4220
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Plug, 6200.4220, SCHURTER
IEC Appliance inlet C14 with fuseholder 1-pole, wired.
Features
- Panel mountable
- V-Lock notch standard
- Fuseholder for fuselinks
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Steckanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C14 | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 2 mm | |
Number of poles fuse holder | 1-polig | |
Pin number | 3-polig | |
Fuse holder present | Yes | |
Pin temperature | 70 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |