6200.4225 | SCHURTER

Combination element C14, 3 pole, snap-in, plug-in connection, black, 6200.4225

Order No.: 41F1568
EAN: 4099889862454
MPN:
6200.4225
Series: 6200
6200.4225 SCHURTER Device Connectors Image 1
6200.4225 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7850 €

Plug, 6200.4225, SCHURTER

IEC Appliance inlet C14 with fuseholder 1-pole, wired.

Features

  • Panel mountable
  • V-Lock notch standard
  • Fuseholder for fuselinks
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection Steckanschluss
Version Stecker
Design gerade
Colour schwarz
IEC designation C14
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 2.5 mm
Number of poles fuse holder 1-polig
Pin number 3-polig
Fuse holder present Yes
Pin temperature 70 °C
Type of locking Ja
Logistics
Country of origin CH
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes