6220.2300 | SCHURTER

Combination element C14, 3 pole, screw mounting, plug-in connection, black, 6220.2300

Order No.: 59P7847
EAN: 4099889869644
MPN:
6220.2300
Series: 6220
6220.2300 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
4.8909 € *
Available: 173 pcs.
Leadtime: 10 Weeks **
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
10 pcs.
4.3197 €
100 pcs.
3.7723 €
200 pcs.
3.6295 €
1000 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 6220.2300, SCHURTER

IEC Appliance inlet C14 with fuseholder 2-pole.

Features

  • Panel mountable
  • 2 Functions
  • Fuseholder for fuse links
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection Steckanschluss
Version Stecker
Design gerade
Colour schwarz
IEC designation C14
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 6 mm
Number of poles fuse holder 2-polig
Pin number 3-polig
Fuse holder present Yes
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes