6255.5520 | SCHURTER
Combination element C14, 3 pole, snap-in, PCB connection, black, 6255.5520
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
6.0928 €
50 pcs.
5.6049 €
100 pcs.
5.0456 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 6255.5520, SCHURTER
IEC Appliance inlet C14 with fuseholder 2-poles, mates to Felcom.
Features
- 2 Functions
- Fuseholder for fuse links
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Leiterplattenanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C14 | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 2 mm | |
Number of poles fuse holder | 2-polig | |
Pin number | 3-polig | |
Fuse holder present | Yes | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |