6422.0053.10 | SCHURTER
Combination element C14 + F, 3 pole, snap-in, plug-in connection, black, 6422.0053.10
As an alternative, we recommend the following item:

Combination element C14 + F, 3 pole, snap-in, plug-in connection, black, 6424.0253.15
Order No.: 59P7914
Manufacturer: SCHURTER
per pc. 18.0047 € *
*incl. VAT plus shipping costs
Distribution unit, 6422.0053.10, SCHURTER
IEC Appliance inlet C14 + F with modular extended components.
Features
- Panel mountable
- Fuseholder for fuse links
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | plug-in connection | |
Version | plug/socket | |
Design | straight | |
Swich colour | black | |
Colour | black | |
IEC designation | C14 + F | |
Assembly | snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | Yes | |
Panel thickness | 1 mm | |
Number of poles switch | 2 pole | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |