6423.0253.25 | SCHURTER

Combination element C14 + F, 3 pole, snap-in, plug-in connection, black, 6423.0253.25

Order No.: 59P7894
EAN: 4099889870107
MPN:
6423.0253.25
Series: Felcom 64
6423.0253.25 SCHURTER Device Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Combination element C14 + F, 3 pole, snap-in, plug-in connection, black, 6424.0253.15
Combination element C14 + F, 3 pole, snap-in, plug-in connection, black, 6424.0253.15
Order No.: 59P7914
Manufacturer: SCHURTER
per pc. 18.0047 € *
*incl. VAT plus shipping costs

Distribution unit, 6423.0253.25, SCHURTER

IEC Appliance inlet C14 + F with modular extended components.

Features

  • Panel mountable
  • Fuseholder for fuse links
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection plug-in connection
Version plug/socket
Design straight
Swich colour black
Colour black
IEC designation C14 + F
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated No
Power switch available Yes
Panel thickness 2.5 mm
Number of poles fuse holder 2 pole
Pin number 3 pole
Fuse holder present Yes
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin CH
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement