9009.0111 | SCHURTER
Device connection plug E, 3 pole, cable assembly, screw connection, 1.5 mm², black, 9009.0111
Unit Price (€ / pc.)
7.9849 € *
Available: 891 pcs.
Leadtime: 9 Weeks **
Total Price:
7.98 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9849 €
10 pcs.
7.0210 €
50 pcs.
6.5331 €
200 pcs.
6.1523 €
400 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC cord connectors, type Schurter 9009.
To IEC/EN 60320-1, for cable mounting, pin temperatures up to +70 °C; Connection: screw terminals, 2-pole + ground contact, 10 A/250 VAC (ENEC), 15 A/250 VAC (UL/CSA). Degree of protection (at the front): IP 20 to IEC 60529, suitable for devices with safety class I to IEC 61140. Housing material: polyamide (PA6), UL 94 V-0. Certifications: ENEC, UL, CSA. Note: The versions for 8.0 mm diameter can be cut off to suit a 10 mm cable diameter.
Technical attributes (type, color, for cable diameter): 9009.0111, black, 8.0 (10) mm
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
IEC designation | E | |
Cable diameter | 10 mm | |
Cable cross-section | 1,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |