CMF1.1131.12 | SCHURTER
Combination element C8, 2 pole, screw mounting, PCB connection, black, CMF1.1131.12
Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.03.2025
Unit Price (€ / pc.)
5.7120 € *
Available: 59 pcs.
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.2479 €
50 pcs.
4.7838 €
100 pcs.
4.2959 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, CMF1.1131.12, SCHURTER
IEC Appliance inlet C8 with line switch 1-pole.
Features
- Panel mountable
- 2 Functions
- For PCB mounting
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 2
Technical specifications
Connection | Leiterplattenanschluss | |
Version | Stecker | |
Design | gerade | |
Swich colour | schwarz | |
Colour | schwarz | |
IEC designation | C8 | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 125 V | |
Rated current IEC | 2.5 A | |
Rated current UL/CSA | 7 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | Yes | |
Panel thickness | 2 mm | |
Number of poles switch | 1-polig | |
Pin number | 2-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |