CMF3.1032.12 | SCHURTER

Combination element C6, 3 pole, screw mounting, PCB connection, black, CMF3.1032.12

Order No.: 59P8622
EAN: 4099889871135
MPN:
CMF3.1032.12
Series: CMF3
SCHURTER
CMF3.1032.12 SCHURTER Device Connectors
Image may differ

Not suitable for new designs, LTB: 03.30.2025

Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
10 pcs.
6.0571 €
50 pcs.
5.5692 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, CMF3.1032.12, SCHURTER

IEC Appliance inlet C6 with line switch 1-pole.

Features

  • Panel mountable
  • 2 Functions
  • For PCB mounting
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection PCB connection
Version plug
Swich colour black
Colour black
IEC designation C6
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 2.5 A
Rated current UL/CSA 7 A
Line filter present No
Switch illuminated No
Power switch available Yes
Panel thickness 2 mm
Number of poles switch 1 pole
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes