DC11.0001.001 | SCHURTER

Plug C14, 3 pole, screw mounting, plug-in connection, black, DC11.0001.001

Order No.: 41F1398
EAN: 4099889862072
MPN:
DC11.0001.001
Series: DC11
DC11.0001.001 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
8.9012 € *
Available: 76 pcs.
Leadtime: 7 Weeks **
Total Price:
8.90 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9012 €
10 pcs.
7.8421 €
50 pcs.
7.3066 €
200 pcs.
6.8901 €
400 pcs.
6.6164 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, DC11.0001.001, SCHURTER

IEC Appliance Inlet C14 with line switch 2-pole.

Features

  • Panel mountable
  • With V-Lock interlocking system
  • All single elements are already wired
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection Steckanschluss
Version Stecker
Design gerade
Swich colour schwarz
Colour schwarz
IEC designation C14
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available Yes
Panel thickness 6 mm
Number of poles switch 2-polig
Pin number 3-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes