DC11.0001.201 | SCHURTER
Plug C14, 3 pole, snap-in, plug-in connection, black, DC11.0001.201
Unit Price (€ / pc.)
8.9012 € *
Available: 313 pcs.
Next delivery: 200 pcs. on 2025-06-13
Leadtime: 7 Weeks **
Total Price:
8.90 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9012 €
10 pcs.
7.8421 €
50 pcs.
7.3066 €
200 pcs.
6.8901 €
400 pcs.
6.6164 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, DC11.0001.201, SCHURTER
IEC Appliance Inlet C14 with line switch 2-pole.
Features
- Panel mountable
- With V-Lock interlocking system
- All single elements are already wired
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Steckanschluss | |
Version | Stecker | |
Design | gerade | |
Swich colour | schwarz | |
Colour | schwarz | |
IEC designation | C14 | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | Yes | |
Panel thickness | 1.5 mm | |
Number of poles switch | 2-polig | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |