DC11.0021.006 | SCHURTER

Combination element C14 or C18, 3 pole/2 pole, screw mounting, plug-in connection, black, DC11.0021.006

Order No.: 59P8647
EAN: 4099889871265
MPN:
DC11.0021.006
Series: DC11
DC11.0021.006 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
10 pcs.
10.9599 €
50 pcs.
10.0793 €
100 pcs.
9.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, DC11.0021.006, SCHURTER

IEC Appliance inlet C14 with line switch.

Features

  • Panel mountable
  • V-Lock notch standard
  • Line switch for high inrush currents
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection Steckanschluss
Version Stecker
Design gerade
Swich colour rot
Colour schwarz
IEC designation C14 oder C18
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated Yes
Power switch available Yes
Panel thickness 6 mm
Number of poles switch 2-polig
Pin number 3-polig/2-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes