DF11.0031.0012.01 | SCHURTER
Combination element C14, Snap-in mounting, plug-in connection, black, DF11.0031.0012.01
Order No.: 59P0363
EAN: 4099891583989
MPN:
DF11.0031.0012.01
DF11-ABTWF150C0-000-331-200
Series: DF11
Unit Price (€ / pc.)
27.8222 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
27.82 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8222 €
10 pcs.
25.5969 €
25 pcs.
23.5501 €
50 pcs.
21.4319 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC Combination element C14, DF11.0031.0012.01, SCHURTER
Features
- Quick connect terminals 6.3 x 0.8 mm
- Circuit breaker type TA45
Applications
- Suitable for use in equipment
- Suitable for appliances with protection class I or II
Technical specifications
Connection | Steckanschluss | |
Version | Kombielement | |
Design | gerade | |
Swich colour | weiß | |
Colour | schwarz | |
IEC designation | C14 | |
Assembly | Schnappmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | Yes | |
Panel thickness | 1.5 mm | |
Number of poles switch | 2-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |