EC11.0001.002 | SCHURTER
Combination element C20, 3 pole, screw mounting, plug-in connection, black, EC11.0001.002
Unit Price (€ / pc.)
8.0563 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Plug, EC11.0001.002, SCHURTER
IEC Appliance inlet C20 with line switch, 2-pole.
Features
- Panel mountable
- 2 Functions
- All single elements are already wired
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Steckanschluss | |
Version | Stecker | |
Design | gerade | |
Swich colour | schwarz | |
Colour | schwarz | |
IEC designation | C20 | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | Yes | |
Panel thickness | 8 mm | |
Number of poles switch | 2-polig | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |