EC11.0031.201 | SCHURTER
Combination element C20, 3 pole, snap-in, plug-in connection, black, EC11.0031.201
Unit Price (€ / pc.)
19.8730 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
19.87 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8730 €
10 pcs.
18.2784 €
50 pcs.
16.8147 €
100 pcs.
15.3034 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, EC11.0031.201, SCHURTER
IEC Appliance inlet C20 with line switch, 2-pole.
Features
- Panel mountable
- 2 Functions
- All single elements are already wired
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Steckanschluss | |
Version | Stecker | |
Design | gerade | |
Swich colour | grün | |
Colour | schwarz | |
IEC designation | C20 | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | Yes | |
Power switch available | Yes | |
Panel thickness | 1.5 mm | |
Number of poles switch | 2-polig | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Karton mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |