EF11.0022.0010.01 | SCHURTER
Panel plug C20, 3 pole, screw mounting, plug-in connection, black, EF11.0022.0010.01
Unit Price (€ / pc.)
29.7738 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
29.77 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7738 €
10 pcs.
27.3938 €
25 pcs.
25.2042 €
50 pcs.
22.9313 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC plug C20, EF11.0022.0010.01, SCHURTER
Features
- Quick connect terminal 6.3 x 0.8 mm
- Protection class I
- With circuit breaker type TA45
Applications
- Suitable for appliances with protection class I
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| IEC designation | C20 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Power switch available | Yes | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Number of poles switch | 2 pole | |
| Swich colour | white | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 20 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |