EF11.0470.0010.01 | SCHURTER
Panel plug C20, 2 pole, screw mounting, plug-in connection, black, EF11.0470.0010.01
Unit Price (€ / pc.)
33.4985 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
33.50 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4985 €
10 pcs.
30.8210 €
25 pcs.
28.3577 €
50 pcs.
25.7992 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC plug C20, EF11.0470.0010.01, SCHURTER
Features
- Quick connect terminal 6.3 x 0.8 mm
- Protection class I
- With circuit breaker type TA45
Applications
- Suitable for appliances with protection class I
- Suitable for use in equipment
Technical specifications
Connection | plug-in connection | |
Version | panel plug | |
Swich colour | white | |
Colour | black | |
IEC designation | C20 | |
Assembly | screw mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | Yes | |
Number of poles switch | 2 pole | |
Pin number | 2 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |