EF11.1089.0013.01 | SCHURTER

Panel plug C20, 2 pole, Snap-in mounting, plug-in connection, black, EF11.1089.0013.01

Order No.: 41F1135
EAN: 4099891580186
MPN:
EF11.1089.0013.01
Series: EF11
SCHURTER
EF11.1089.0013.01 SCHURTER Device Connectors Image 1
EF11.1089.0013.01 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
33.4985 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
33.50 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4985 €
10 pcs.
30.8210 €
25 pcs.
28.3577 €
50 pcs.
25.7992 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC plug C20, EF11.1089.0013.01, SCHURTER

Features

  • Quick connect terminal 6.3 x 0.8 mm
  • Protection class I
  • With circuit breaker type TA45

Applications

  • Suitable for appliances with protection class I
  • Suitable for use in equipment
Technical specifications
Connection plug-in connection
Version panel plug
Swich colour black
Colour black
IEC designation C20
Assembly Snap-in mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated No
Power switch available Yes
Panel thickness 2 mm
Number of poles switch 2 pole
Pin number 2 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes