EF11.2405.0010.01 | SCHURTER

Panel plug C20, 1 pole, screw mounting, plug-in connection, black, EF11.2405.0010.01

Order No.: 41F1141
EAN: 4099891580247
MPN:
EF11.2405.0010.01
Series: EF11
SCHURTER
EF11.2405.0010.01 SCHURTER Device Connectors Image 1
EF11.2405.0010.01 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
39.3176 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
39.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32 pcs.
39.3176 €

IEC plug C20, EF11.2405.0010.01, SCHURTER

Features

  • Quick connect terminal 6.3 x 0.8 mm
  • Protection class I
  • With circuit breaker type TA45

Applications

  • Suitable for appliances with protection class I
  • Suitable for use in equipment
Technical specifications
Connection plug-in connection
Version panel plug
Swich colour white
Colour black
IEC designation C20
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated No
Power switch available Yes
Number of poles switch 2 pole
Pin number 1 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes